Discrete Wire Type: Stranded, Splice Product Type: SolderSleeve, Sealable: No, Splice Type: Tab Terminal, Serrated: No, Plating Material: Pre - Tin, Terminal & Splice Type: Splice, Termination Method: Solder, Inside Diameter (Recovered): 0.76 mm, Wire Size: 26 AWG, Wire Size: 0.14 mm², Splice Wire Insulation Diameter (Max): 0.76 mm, Wire Size: 304 - 1000 CMA, Fluid Resistance: Splash Protection, Operating Temperature Range: - 65 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box
Version | butt connector | |
AWG cross-section | AWG 26 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 10.16 mm | |
Cable cross-section | 0.14 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | US |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available