1.20.124.130/0000 | RAFI

Switch element, 2 Form A (N/O), 35 V, 100 mA, 1.20.124.130/0000

Order No.: 12G6947
EAN: 4099889255959
MPN:
1.20.124.130/0000
Series: RAFIX 22 QR
RAFI
default L
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6711 €

Switching element, 1.20.124.130/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point
Technical specifications
Connection screw connection
Version switch element
can be illuminated Yes
Contact material gold
Rated voltage 35 V
Rated current 100 mA
Latching switching function 2 Form A (N/O)
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Connection
can be illuminated
Version
Contact material
Rated voltage
Rated current
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Connection
can be illuminated
Version
Contact material
Rated voltage
Rated current
Switch element, 2 Form B (N/C), 35 V, 100 mA, 1.20.124.119/0000
Order No.:
 12G9453
Manufacturer:
 RAFI
Manufacturer SKU:
 1.20.124.119/0000
Available: 20 pcs. Leadtime: 1 Week ** Next delivery: 79 pcs. on 2024-05-24
Total Price: 15.10 € *
1 pcs.
15.1011 €
2 Form B (N/C)
screw connection
No
switch element
gold
35 V
100 mA