1.20.124.023/0000 | RAFI
Switch element, 2 Form B (N/C), 400 V, 10 A, 1.20.124.023/0000
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Switching element, 1.20.124.023/0000, RAFI
The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements marked in different color prevent confusion in the bearing.
Features
- The connections are open, wiring can start immediately
- Time and material savings due to elimination of ferrules for stranded wires
- Mounting by snapping onto actuator
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
- The screws are captively fixed in the terminal point
Technical specifications
Connection | screw connection | |
Version | switch element | |
can be illuminated | Yes | |
Isolation voltage | 400 V | |
Contact material | silver | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Latching switching function | 2 Form B (N/C) |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |