No longer available from manufacturer
LED signal lamps TILTED DIAMOND type RAFI 1.69.010.
Particularly vibration-resistant luminaires with bright LEDs, scattered light effect due to diamond lens, maintenance-free, round protruding diaphragm; connections: Compartment terminal, protection class front: IP 65, operating voltage: 24 V, operating temperature: -30 to +50 °C.
Technical features (type, colour of lens, current consumption (typ.), current consumption): 1.69.010.001/1300, translucent red, 25,9 mA, 0,63 W
Version | signal lamp | |
diameter | 57 mm | |
Rated current | 25.9 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Country of origin | DE |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
32M2804
Manufacturer SKU:
5.05.525.146/0000
Order No.:
32M2801
Manufacturer SKU:
5.05.525.143/0000
Order No.:
32M2800
Manufacturer SKU:
5.05.525.142/0000
Order No.:
32M2802
Manufacturer SKU:
5.05.525.144/0000
Order No.:
32M2803
Manufacturer SKU:
5.05.525.145/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available