Mode switches with marked toggle and metalized front ring, series RAFIX 22QR
type: 1.30.242.312/2200
Collar: round. Rotary toggle: long. Toggle marking: white, translucent illuminated, with metalized front ring, with latching function, 2 x 60°. Supplied with threaded ring and claw.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks and lamp sockets. You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Note: versions with 2 latching positions can only be equipped with two contact blocks, i.e., on the left/right side; a third contact block in the center is not permitted.
Version | selector switch | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 60° | |
Installation diameter | 22.3 mm | |
Installation height | 22.2 mm | |
Installation depth | 56.4 mm | |
Actuator colour | white | |
Front ring colour | silver | |
Contact function | latching | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G8428
Manufacturer SKU:
1.71.213.001/0000
Order No.:
12G7856
Manufacturer SKU:
5.00.100.165/0000
Order No.:
12G7852
Manufacturer SKU:
5.00.100.164/0000
Order No.:
12G9434
Manufacturer SKU:
1.20.124.002/0000
Order No.:
12G7026
Manufacturer SKU:
5.00.070.086/0500
Order No.:
12G7000
Manufacturer SKU:
5.00.070.083/0200
Order No.:
12G7004
Manufacturer SKU:
5.00.070.083/0400
Order No.:
12G9446
Manufacturer SKU:
1.20.124.101/0000
Order No.:
12G8550
Manufacturer SKU:
5.07.620.010/0000
Order No.:
12G8478
Manufacturer SKU:
5.05.800.062/0000
Order No.:
12G7845
Manufacturer SKU:
5.00.100.145/0000
Order No.:
12G7872
Manufacturer SKU:
5.05.510.936/0000
Order No.:
12G7862
Manufacturer SKU:
5.00.100.163/0000
Order No.:
12G7880
Manufacturer SKU:
5.00.070.074/0000
Order No.:
12G7006
Manufacturer SKU:
5.00.070.083/0500
Order No.:
12G7850
Manufacturer SKU:
5.00.100.139/0000
Order No.:
12G7846
Manufacturer SKU:
5.00.100.196/0000
Order No.:
12G7020
Manufacturer SKU:
5.00.070.086/0200
Order No.:
12G7002
Manufacturer SKU:
5.00.070.083/0300
Order No.:
12G7028
Manufacturer SKU:
5.00.070.086/0600
Order No.:
12G9439
Manufacturer SKU:
1.20.124.019/0000
Order No.:
12G7866
Manufacturer SKU:
5.00.100.162/0000
Order No.:
12G7868
Manufacturer SKU:
5.00.100.141/0000
Order No.:
12G9437
Manufacturer SKU:
1.20.124.017/0000
Order No.:
12G7854
Manufacturer SKU:
5.00.100.140/0000
Order No.:
12G7858
Manufacturer SKU:
5.05.510.935/0000
Order No.:
12G9453
Manufacturer SKU:
1.20.124.119/0000
Order No.:
12G9436
Manufacturer SKU:
1.20.124.004/0000
Order No.:
12G7847
Manufacturer SKU:
5.00.100.144/0000
Order No.:
12G9455
Manufacturer SKU:
1.20.125.101/0000
Order No.:
12G9442
Manufacturer SKU:
1.20.125.002/0000
Order No.:
12G9459
Manufacturer SKU:
1.20.125.105/0000
Order No.:
12G6934
Manufacturer SKU:
1.20.124.025/0000
Order No.:
12G9456
Manufacturer SKU:
1.20.125.102/0000
Order No.:
12G7848
Manufacturer SKU:
5.00.100.194/0000
Order No.:
12G7008
Manufacturer SKU:
5.00.070.083/0600
Order No.:
12G6930
Manufacturer SKU:
1.20.124.021/0000
Order No.:
12G9451
Manufacturer SKU:
1.20.124.117/0000
Order No.:
12G6943
Manufacturer SKU:
1.20.124.122/0000
Order No.:
12G6935
Manufacturer SKU:
1.20.124.027/0000
Order No.:
12G9433
Manufacturer SKU:
1.20.124.001/0000
Order No.:
12G6938
Manufacturer SKU:
1.20.124.030/0000
Order No.:
12G6931
Manufacturer SKU:
1.20.124.022/0000
Order No.:
12G6940
Manufacturer SKU:
1.20.125.022/0000
Order No.:
12G9452
Manufacturer SKU:
1.20.124.118/0000
Order No.:
12G9444
Manufacturer SKU:
1.20.125.004/0000
Order No.:
12G6941
Manufacturer SKU:
1.20.125.024/0000
Order No.:
12G9440
Manufacturer SKU:
1.20.124.020/0000
Order No.:
12G6932
Manufacturer SKU:
1.20.124.023/0000
Order No.:
12G9457
Manufacturer SKU:
1.20.125.103/0000
Order No.:
12G6950
Manufacturer SKU:
1.20.125.124/0000
Order No.:
12G6945
Manufacturer SKU:
1.20.124.127/0000
Order No.:
12G9441
Manufacturer SKU:
1.20.125.001/0000
Order No.:
12G6937
Manufacturer SKU:
1.20.124.029/0000
Order No.:
12G7024
Manufacturer SKU:
5.00.070.086/0400
Order No.:
12G7860
Manufacturer SKU:
5.00.100.143/0000
Order No.:
12G6942
Manufacturer SKU:
1.20.125.025/0000
Order No.:
12G9458
Manufacturer SKU:
1.20.125.104/0000
Order No.:
12G6933
Manufacturer SKU:
1.20.124.024/0000
Order No.:
12G9454
Manufacturer SKU:
1.20.124.120/0000
Order No.:
12G7882
Manufacturer SKU:
5.00.070.080/0000
Order No.:
12G7851
Manufacturer SKU:
1.20.124.005/0000
Order No.:
12G6947
Manufacturer SKU:
1.20.124.130/0000
Order No.:
12G6944
Manufacturer SKU:
1.20.124.124/0000
Order No.:
12G6939
Manufacturer SKU:
1.20.125.021/0000
Order No.:
12G9443
Manufacturer SKU:
1.20.125.003/0000
Order No.:
12G6936
Manufacturer SKU:
1.20.124.028/0000
Order No.:
12G9435
Manufacturer SKU:
1.20.124.003/0000
Order No.:
12G7022
Manufacturer SKU:
5.00.070.086/0300
Order No.:
12G6948
Manufacturer SKU:
1.20.125.122/0000
Order No.:
12G9447
Manufacturer SKU:
1.20.124.102/0000
Order No.:
12G6949
Manufacturer SKU:
1.20.125.123/0000
Order No.:
12G9448
Manufacturer SKU:
1.20.124.103/0000
Order No.:
12G9438
Manufacturer SKU:
1.20.124.018/0000
Order No.:
12G9445
Manufacturer SKU:
1.20.125.005/0000
Order No.:
12G6946
Manufacturer SKU:
1.20.124.128/0000
Order No.:
12G6951
Manufacturer SKU:
1.20.125.125/0000
Order No.:
12G9450
Manufacturer SKU:
1.20.124.105/0000
Order No.:
12G9449
Manufacturer SKU:
1.20.124.104/0000
Order No.:
12G8552
Manufacturer SKU:
5.07.620.011/0000
Order No.:
12G7864
Manufacturer SKU:
5.00.100.142/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available