Illuminated push button switch with IP65 degree of protection.
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 11.7 mm | |
Installation depth | 56.4 mm | |
Actuator colour | yellow | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G8428
Manufacturer SKU:
1.71.213.001/0000
Order No.:
12G7856
Manufacturer SKU:
5.00.100.165/0000
Order No.:
12G7852
Manufacturer SKU:
5.00.100.164/0000
Order No.:
12G9434
Manufacturer SKU:
1.20.124.002/0000
Order No.:
12G7026
Manufacturer SKU:
5.00.070.086/0500
Order No.:
12G7000
Manufacturer SKU:
5.00.070.083/0200
Order No.:
12G7004
Manufacturer SKU:
5.00.070.083/0400
Order No.:
12G9446
Manufacturer SKU:
1.20.124.101/0000
Order No.:
12G8550
Manufacturer SKU:
5.07.620.010/0000
Order No.:
12G8478
Manufacturer SKU:
5.05.800.062/0000
Order No.:
12G7845
Manufacturer SKU:
5.00.100.145/0000
Order No.:
12G7872
Manufacturer SKU:
5.05.510.936/0000
Order No.:
12G7862
Manufacturer SKU:
5.00.100.163/0000
Order No.:
12G7880
Manufacturer SKU:
5.00.070.074/0000
Order No.:
12G7006
Manufacturer SKU:
5.00.070.083/0500
Order No.:
12G7850
Manufacturer SKU:
5.00.100.139/0000
Order No.:
12G7846
Manufacturer SKU:
5.00.100.196/0000
Order No.:
12G7020
Manufacturer SKU:
5.00.070.086/0200
Order No.:
12G7002
Manufacturer SKU:
5.00.070.083/0300
Order No.:
12G7028
Manufacturer SKU:
5.00.070.086/0600
Order No.:
12G9439
Manufacturer SKU:
1.20.124.019/0000
Order No.:
12G7866
Manufacturer SKU:
5.00.100.162/0000
Order No.:
12G7868
Manufacturer SKU:
5.00.100.141/0000
Order No.:
12G9437
Manufacturer SKU:
1.20.124.017/0000
Order No.:
12G7854
Manufacturer SKU:
5.00.100.140/0000
Order No.:
12G7858
Manufacturer SKU:
5.05.510.935/0000
Order No.:
12G9453
Manufacturer SKU:
1.20.124.119/0000
Order No.:
12G9436
Manufacturer SKU:
1.20.124.004/0000
Order No.:
12G7847
Manufacturer SKU:
5.00.100.144/0000
Order No.:
12G9455
Manufacturer SKU:
1.20.125.101/0000
Order No.:
12G9442
Manufacturer SKU:
1.20.125.002/0000
Order No.:
12G9459
Manufacturer SKU:
1.20.125.105/0000
Order No.:
12G6934
Manufacturer SKU:
1.20.124.025/0000
Order No.:
12G9456
Manufacturer SKU:
1.20.125.102/0000
Order No.:
12G7848
Manufacturer SKU:
5.00.100.194/0000
Order No.:
12G7008
Manufacturer SKU:
5.00.070.083/0600
Order No.:
12G6930
Manufacturer SKU:
1.20.124.021/0000
Order No.:
12G9451
Manufacturer SKU:
1.20.124.117/0000
Order No.:
12G6943
Manufacturer SKU:
1.20.124.122/0000
Order No.:
12G6935
Manufacturer SKU:
1.20.124.027/0000
Order No.:
12G9433
Manufacturer SKU:
1.20.124.001/0000
Order No.:
12G6938
Manufacturer SKU:
1.20.124.030/0000
Order No.:
12G6931
Manufacturer SKU:
1.20.124.022/0000
Order No.:
12G6940
Manufacturer SKU:
1.20.125.022/0000
Order No.:
12G9452
Manufacturer SKU:
1.20.124.118/0000
Order No.:
12G9444
Manufacturer SKU:
1.20.125.004/0000
Order No.:
12G6941
Manufacturer SKU:
1.20.125.024/0000
Order No.:
12G9440
Manufacturer SKU:
1.20.124.020/0000
Order No.:
12G6932
Manufacturer SKU:
1.20.124.023/0000
Order No.:
12G9457
Manufacturer SKU:
1.20.125.103/0000
Order No.:
12G6950
Manufacturer SKU:
1.20.125.124/0000
Order No.:
12G6945
Manufacturer SKU:
1.20.124.127/0000
Order No.:
12G9441
Manufacturer SKU:
1.20.125.001/0000
Order No.:
12G6937
Manufacturer SKU:
1.20.124.029/0000
Order No.:
12G7024
Manufacturer SKU:
5.00.070.086/0400
Order No.:
12G7860
Manufacturer SKU:
5.00.100.143/0000
Order No.:
12G6942
Manufacturer SKU:
1.20.125.025/0000
Order No.:
12G9458
Manufacturer SKU:
1.20.125.104/0000
Order No.:
12G6933
Manufacturer SKU:
1.20.124.024/0000
Order No.:
12G9454
Manufacturer SKU:
1.20.124.120/0000
Order No.:
12G7882
Manufacturer SKU:
5.00.070.080/0000
Order No.:
12G7851
Manufacturer SKU:
1.20.124.005/0000
Order No.:
12G6947
Manufacturer SKU:
1.20.124.130/0000
Order No.:
12G6944
Manufacturer SKU:
1.20.124.124/0000
Order No.:
12G6939
Manufacturer SKU:
1.20.125.021/0000
Order No.:
12G9443
Manufacturer SKU:
1.20.125.003/0000
Order No.:
12G6936
Manufacturer SKU:
1.20.124.028/0000
Order No.:
12G9435
Manufacturer SKU:
1.20.124.003/0000
Order No.:
12G8620
Manufacturer SKU:
5.70.800.000/2000
Order No.:
12G7022
Manufacturer SKU:
5.00.070.086/0300
Order No.:
12G6948
Manufacturer SKU:
1.20.125.122/0000
Order No.:
12G9447
Manufacturer SKU:
1.20.124.102/0000
Order No.:
12G6949
Manufacturer SKU:
1.20.125.123/0000
Order No.:
12G9448
Manufacturer SKU:
1.20.124.103/0000
Order No.:
12G9438
Manufacturer SKU:
1.20.124.018/0000
Order No.:
12G9445
Manufacturer SKU:
1.20.125.005/0000
Order No.:
12G6946
Manufacturer SKU:
1.20.124.128/0000
Order No.:
12G6951
Manufacturer SKU:
1.20.125.125/0000
Order No.:
12G9450
Manufacturer SKU:
1.20.124.105/0000
Order No.:
12G9449
Manufacturer SKU:
1.20.124.104/0000
Order No.:
12G8552
Manufacturer SKU:
5.07.620.011/0000
Order No.:
12G7864
Manufacturer SKU:
5.00.100.142/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available