1.30.076.401/0000 | RAFI

Key switch, unlit, latching, waistband square, 2 x 90°, trigger position 0 + 1 + 2, mounting Ø 16.2 mm, 1.30.076.401/0000

Order No.: 12G3178
EAN: 4099889245714
MPN:
1.30.076.401/0000
Series: RAFIX 16
RAFI
default L
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
24.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1213 €

Key switch, 1.30.076.401/0000, RAFI

The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.

Features

  • Design adaptation through different front ring variations
  • Key switch standard
  • Low mounting depth
  • PCB switching elements minimize mounting errors
Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame square
Rotation angle 2 x 90°
Installation diameter 16.2 mm
Installation height 27.95 mm
Installation depth 44.7 mm
Contact function latching
Protection class IP65
Trigger position key 0 + 1 + 2
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G6475

Manufacturer SKU:

 5.58.007.001/0000

 

Available: 6 pcs. Leadtime: 1 Week **
21.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1820 €
10 pcs.
18.7782 €
50 pcs.
17.5882 €
150 pcs.
15.6723 €
500 pcs.
14.8631 €
Variations
Rotation angle
Contact function
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rotation angle
Contact function
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated