760331 | Raaco
Tool bag, without tools, (L x W x D) 264 x 419 x 206 mm, 2.17 kg, 760331
Order No.: 19L9006
EAN: 4099891419929
MPN:
760331
ToolBag Pro 16'' Werkzeugtasche
Unit Price (€ / pc.)
104.4463 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
ToolBag, 760331, RAACO
ToolBag Pro is made of hard-wearing, tough plastic and polyester. The sides are reinforced with two metal frames for extra stability.
Technical specifications
Version | tool bag | |
Additional parts | without tools | |
Width | 419 mm | |
Weight | 2.17 kg | |
Length | 264 mm | |
Material | polyester | |
Depth | 206 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |