142854 | Raaco

Small parts case, blue, (W x D) 337 x 278 mm, 142854

Order No.: 19L9200
EAN: 5733439142854
MPN:
142854
CarryLite 55 4x8-0/DL
Raaco
default L
front L
Image may differ
Unit Price (€ / pc.)
40.0197 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
40.0197 €

Component service cases, type Raaco CarryLite

Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).

Bare with 58 mm height and document compartment, CarryLite 55../DL.

With sandwich lid without U profile, with tray, e.g for up to 5 loose document sheets or a content overview; matching inserts: 55 A..

Type: CarryLite 55 4x8-0/DL, W 337, D 278 mm

Technical specifications
Version assortment case
Width 337 mm
ESD protection No
Colour blue
Weight 0.793 g
Material plastic
Depth 278 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Weight
Colour
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Weight
Colour
ESD protection
Small parts case, blue, (W x D) 413 x 330 mm, 142342
Order No.:
 19L9199
Manufacturer:
 Raaco
Manufacturer SKU:
 142342
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 46.87 € *
1 pcs.
46.8741 €
polypropylene
330 mm
component case
413 mm
1.4 kg
blue
No