137423 | Raaco
Steel magazine, blue, (L x W x D) 552 x 306 x 150 mm, 137423
Order No.: 19L9008
EAN: 5733439137423
MPN:
137423
1216-04
Unit Price (€ / pc.)
90.0235 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Steel cabinet, 137423, Raaco
16 drawer steel cabinet. From Raaco, this robust steel cabinet has sixteen drawers that are perfect for storing small parts, equipment and components. The drawers are constructed from transparent polypropylene plastic, and can each be split into four compartments, and so can be customized to your organizational needs.
Technical specifications
Version | magazine | |
Width | 306 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 3.53 kg | |
Length | 552 mm | |
Material | steel | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |