MDP-0 | Pomona
Double laboratory plug, 4 mm, black, 15 A
Order No.: 36F800
EAN: 4099889686128
MPN:
MDP-0
Unit Price (€ / pc.)
4.7600 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5220 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twin banana plugs, 4.0 mm, type Pomona MDP.
With wire guide and screw connection. Banana plug and jack made of brass; Spring: heat-treated beryllium copper. Finish: nickel-plated. Insulation: ABS. Operating current: 15 A. Operating temperatures: up to +50 °C.
Type: MDP-0, black
Technical specifications
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 70 V | |
Rated current | 15 A | |
Grid | 19.05 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |