Phoenix Contact

1405552 | Phoenix Contact

USB connection cable, USB plug type A to open cable end, 0.3 m, grey

default S
default L
Total price
(13.01 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
13.01 €
*incl. VAT plus shipping costs
Description

Product by Phoenix Contact at Bürklin Elektronik

USB Cables, Phoenix Contact
Technical specifications
Connection (1) USB plug type A
Connection (2) open cable end
Colour grey
Cable length 0.3 m
USB Standard USB
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 7/16/19
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet