3076061 | Phoenix Contact
Bolt terminal, bolt connection, 10-240 mm², 8 pole, 415 A, 8 kV, gray, 3076061
Unit Price (€ / pc.)
120.7017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bolt connection terminal block, 3076061, Phoenix Contact
Bolt connection terminal block, rated voltage: 1500 V, nominal current: 415 A, connection method: Bolt connection, 1 level, Rated cross section: 240 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: gray.
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 1500 V | |
Rated surge voltage | 8 kV | |
Width | 196 mm | |
Colour | gray | |
Height | 88.3 mm | |
Length | 265 mm | |
Cable cross-section | 10-240 mm² | |
Rated current | 415 A | |
Pin number | 8 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |