Discontinued
Please contact us at info@buerklin.com to receive prices for your desired quantity.
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | plug | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6000 V | |
Width | 20.8 mm | |
Colour | gray | |
Height | 39 mm | |
Length | 15.8 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available