2981606 | Phoenix Contact
PHOENIX CO 2981606
Order No.: 64P1981
EAN: 4017918996895
MPN:
2981606
CABLE-15/8/250/RSM/SIMO611D
Unit Price (€ / pc.)
118.5954 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter cable, 2981606, Phoenix Contact
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30), 15/8-position, Cable length: 2.5 m, for controller: Siemens, Heidenhain. Suitable for connection to the existing motor feedback interface of an electrical drive.
Features
- 15-position, D-SUB connection
- Length of connecting cable to over-speed safety relay: 2.5 m
Technical specifications
Connection (1) | RJ45 | |
Connection (2) | D-Sub socket/D-Sub plug, 15 pole | |
Version | adapter cable | |
Colour | gray | |
Cable length | 2.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |