2908217 | Phoenix Contact
PHOENIX CO 2908217
Order No.: 64P3226
EAN: 4055626288741
MPN:
2908217
MINI-SCREW-USB-DATACABLE
Unit Price (€ / pc.)
32.0705 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Data cable, 2908217, Phoenix Contact
Used for communication between an industrial PC and Phoenix Contact devices with USB-Mini-B connection.
Technical specifications
Connection (1) | USB 2.0 | |
Connection (2) | mini USB type B | |
Version | data cable | |
Colour | black | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |