2901746 | Phoenix Contact
PHOENIX CO 2901746
Order No.: 64P1985
EAN: 4046356630559
MPN:
2901746
CABLE-25/8/250/RSM/E-SIMO611D
Unit Price (€ / pc.)
126.4851 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Adapter cable, 2901746, Phoenix Contact
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30), 25/8-position, Cable length: 2.5 m, for controller: Siemens, Heidenhain. Suitable for connection to the existing motor feedback interface of an electrical drive.
Features
- D-SUB connection, 25-position
- Length of connecting cable to over-speed safety relay: 2.5 m
Technical specifications
Connection (1) | RJ45 | |
Connection (2) | D-Sub socket/D-Sub plug, 25 pole | |
Version | adapter cable | |
Colour | gray | |
Cable length | 2.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |