2320490 | Phoenix Contact
PHOENIX CO 2320490
Order No.: 64P3204
EAN: 4046356707602
MPN:
2320490
IFS-RS232-DATACABLE
Unit Price (€ / pc.)
92.1417 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data cable, 2320490, Phoenix Contact
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix Contact devices with the 12-position IFS data port such as QUINT UPS-IQ or TRIO UPS.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-Sub socket, 12 pole | |
Version | data cable | |
Colour | gray | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |