2981512 | Phoenix Contact

PHOENIX CO 2981512

Order No.: 64P2748
EAN: 4017918996802
MPN:
2981512
PSR-SCP- 24DC/URD3/4X1/2X2
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
246.4133 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
246.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.4133 €

Extension module, 2981512, Phoenix Contact

1-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, adjustable dropout delay of 0.5-30 s, Cat. 3, PL e in accordance with EN ISO 13849, plug-in screw terminal blocks, width: 22.5 mm.

Features

  • Each with 4 enabling, 1 signaling, and 1 confirmation current path, all with dropout delay
  • 1-channel control
Technical specifications
Version extension module
Width 22.5 mm
Height 99 mm
Contact type 4 Form A (N/O) + 1 Form B (N/C)
Assembly DIN rail
switching current 6 A
Control Voltage 24 VDC
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact type
Depth
Version
Width
Control Voltage
switching current
Height
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Depth
Version
Width
Control Voltage
switching current
Height
Assembly
PHOENIX CO 2981512
Order No.:
 64P2748
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2981512
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 246.41 € *
1 pcs.
246.4133 €
4 Form A (N/O) + 1 Form B (N/C)
114.5 mm
extension module
22.5 mm
24 VDC
6 A
99 mm
DIN rail
PHOENIX CO 2981732
Order No.:
 64P2749
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2981732
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 243.33 € *
1 pcs.
243.3312 €
4 Form A (N/O) + 1 Form B (N/C)
114.5 mm
extension module
22.5 mm
24 VDC
6 A
99 mm
DIN rail