2907447 | Phoenix Contact
PHOENIX CO 2907447
Order No.: 64P4402
EAN: 4055626217833
MPN:
2907447
PLC-V8C/SC-24DC/BM2
Unit Price (€ / pc.)
226.338 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Controller, 2907447, Phoenix Contact
PLC logic basic module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, can be extended to 48 I/Os, real-time clock, micro USB female connector, accommodates memory module and Bluetooth adapter, screw connection.
Technical specifications
Number of outputs | 8 | |
Number of inputs | 8 | |
Version | PLC logic basic module | |
Width | 50 mm | |
Height | 106 mm | |
Assembly | rail mounting | |
Depth | 87 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |