2906918 | Phoenix Contact
PHOENIX CO 2906918
Order No.: 64P4386
EAN: 4055626153797
MPN:
2906918
PLC-ASC-PT100-IN
Unit Price (€ / pc.)
118.5835 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Extension module, 2906918, Phoenix Contact
Pt 100/Pt1000 temperature transducer for PLC logic logic modules (Generation 2 only), single-channel, signal type (Pt 100, Pt 1000) can be configured via DIP switch, screw connection.
Technical specifications
Version | extension module | |
Width | 6.2 mm | |
Height | 80 mm | |
Assembly | DIN rail | |
switching current | 3 mA | |
Control Voltage | 24 VDC | |
Depth | 86 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |