2702879 | Phoenix Contact
Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 22.5 x 99 x 114.5 mm, 2702879
Order No.: 64P6805
EAN: 4055626384788
MPN:
2702879
GW PL HART4-R-BUS
Unit Price (€ / pc.)
1,090.7302 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,090.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,090.7302 €
Protocol converter, 2702879, Phoenix Contact
Four-channel HART expansion module, with screw connection, with 250 Ω internal input resistors.
Technical specifications
Version | extension module | |
Width | 22.5 mm | |
Suitable for | GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |