2702236 | Phoenix Contact
Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 45 x 99 x 114.5 mm, 2702236
Order No.: 64P6806
EAN: 4055626067070
MPN:
2702236
GW PL HART8+AI-BUS
Unit Price (€ / pc.)
1,968.3076 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,968.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,968.3076 €
Protocol converter, 2702236, Phoenix Contact
Eight-channel HART expansion module with analog loop supply and screw connection.
Technical specifications
Version | extension module | |
Width | 45 mm | |
Suitable for | GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |