2702235 | Phoenix Contact
Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 45 x 99 x 114.5 mm, 2702235
Order No.: 64P6807
EAN: 4055626067063
MPN:
2702235
GW PL HART8-BUS
Unit Price (€ / pc.)
1,373.4861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,373.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,373.4861 €
Protocol converter, 2702235, Phoenix Contact
Eight-channel HART expansion module, with screw connection.
Technical specifications
Version | extension module | |
Width | 45 mm | |
Suitable for | GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |