2316362 | Phoenix Contact
Protocol converter for HART to profibus DP, (W x H x D) 22.5 x 99 x 114.5 mm, 2316362
Order No.: 65P1950
EAN: 4055626128306
MPN:
2316362
GW PL DP/HART
Unit Price (€ / pc.)
913.4083 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Protocol converter, 2316362, Phoenix Contact
HART to PROFIBUS DP protocol converter.
Technical specifications
Version | protocol converter | |
Width | 22.5 mm | |
Suitable for | HART to profibus DP | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |