Phoenix Contact

2731898 | Phoenix Contact

PHOENIX CO 2731898

default S
default L

No longer available from manufacturer

Total price
(0.00 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
0 pcs.
0.00 €
*incl. VAT plus shipping costs
Description

Product by Phoenix Contact at Bürklin Elektronik

Bus connector, 2731898, Phoenix Contact

Connector for the copper wire bus and for the power supply with QUICKON connection method.

Features

  • Fiber optic or twisted pair version
  • QUICKON or spring-cage connection technology
  • Polymer fibers do not need to be polished
  • 24 V connection for supplying the bus logic, sensors, and actuators
Technical specifications
Degree of protection (IP) IP20
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead