Phoenix Contact

2316270 | Phoenix Contact

PHOENIX 2316270

default S
front S
default L
front L

Active

Total price
(1,122.4794 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1 pcs.
1,122.4794 €
*incl. VAT plus shipping costs
Description

Product by Phoenix Contact at Bürklin Elektronik

Multiplexer, 2316270, Phoenix Contact

The fieldbus PA multiplexer headstation allows the integration of standard Radioline I/O modules to a Profibus PA network. The FB-MUX/HS/PA has five profile software versions for different IO configurations. The FB-MUX/HS/DIO-NAM/PA head station can be used with up to three 4-channel NAMUR digital input modules and two 4-channel digital output modules. This configuration can be used as a valve coupler solution to open and close, as well as monitor, the position of a valve.

Features

  • UL listed
  • Suitable for ATEX zone 2
  • Scalable according to application needs
  • Five application-specific head stations allow simple implementation in the field
  • Easy integration into host system with an EDD-, GSD-, or DTM-data file
  • No software needed thanks to a pre-configured head station
  • Connection of all I/O field signals with standard PROFIBUS PA cable
Technical specifications
Bussystem CAN
Degree of protection (IP) IP20
Show similar products (0)
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead