Discontinued
Please contact us at info@buerklin.com to receive prices for your desired quantity.
Cable, degree of protection: IP65, number of positions: 5, material: Zinc die-cast, color: silver, PROFINET.
Number of fibres | 5 | |
Outer diameter | 11.8 mm | |
Colour | gray | |
Material | PVC | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available