2904075 | Phoenix Contact

Connecting line, 1.5 m, IDC/FLK socket header, 10 pole angled to open end , 2904075

Order No.: 64P3769
EAN: 4046356773188
MPN:
2904075
CABLE-FLK10/OE/0,14/ 1,5M
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
32.368 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
32.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.368 €

Cable set, 2904075, Phoenix Contact

Round cable set, Connection 1: Single wires (10-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x10-positions), Cable length: 1.5 m.

Technical specifications
Connection (1) IDC/FLK socket header, 10 pole
Connection (2) open end
Version connecting line
Connection 1 design angled
Cable length 1.5 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Connection 1 design
Connection (1)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Connection 1 design
Connection (1)