2290038 | Phoenix Contact

Adapter, 2 x 8 channels, digital input for GE-FANUC series 90-30, 2290038

Order No.: 64P4221
EAN: 4017918057923
MPN:
2290038
FLKM 14-PA/GE/DI
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
92.1536 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
92.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
92.1536 €

Front adapter, 2290038, Phoenix Contact

VARIOFACE front adapter for GE-FANUC series 90-30, 2 x 8 channels can be connected, digital input

Features

  • Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
Version front adapter
Function 2 x 8 channels, digital input
Suitable for GE-FANUC series 90-30
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Function
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Function
Version
Suitable for