P 1230 | PeakTech

2-channel oscilloscope P 1230, 200 MHz, 1 GSa/s, 8" TFT, 1.7 ns

Order No.: 24K5752
EAN: 4099891459017
MPN:
P 1230
1230
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
1,571.871 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,571.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,571.871 €

Digital Storage Oscilloscope, P 1230, PeakTech

200 MHz Digital storage oscilloscope of the latest generation with 16 CH logic analyzer and 20 cm (8”)-TFT- color display, high resolution, with backlight and USB function benefits faster and larger data communication. The current electronic products become more complicated as the number of digital circuits and serial bus systems increase; the testing signal often mixes analog and digital signals, so the engineer needs a test instrument, that could test both of analog and digital signals. Provides versatile applications for educations, training centers, repair and maintenance and satisfies increasing needs of higher performance.

Technical Data

  • Bandwidth: 200 MHz
  • Display: TFT
  • Accuracy: ± 3 %
  • Rise time: 1.75 ns
Technical specifications
Sample Rate 1 GSa/s
Rise time 1.7 s
Number of channels 2
Display 8" TFT
Version Storage oscilloscope
Bandwidth 200 MHz
Width 370 mm
Weight 2.2 kg
Height 180 mm
Category Cat II
Length 120 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes