P 3705 | PeakTech
Digital multimeter P 3705, 200 pF to 20000 µF, CAT II
Order No.: 24K1048
EAN: 4250569400957
MPN:
P 3705
3705
Unit Price (€ / pc.)
43.2089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.21 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2089 €
5 pcs.
40.6147 €
10 pcs.
39.0796 €
20 pcs.
36.3545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital capacitance meters, type PeakTech 3705.
With 3 1/2-digit display; features: diode and continuity test, transistor test (hFE test). Capacitance: to 20 mF (±0.5 %). Resistance: to 2000 Mohm (±0.8 %), safety: IEC-1010-1, CAT II. Dimensions: 83 x 172 x 38 mm. Weight: 310 g. Supplied with holster, 9.0-V battery and test leads.
Type: 3705, digital capacitance meter
Technical specifications
Display Digits | 2000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 200 pF to 20000 µF | |
max. resistance range | 2 Ω | |
Surge voltage category | CAT II |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |