P 5600 | PeakTech
Endoscopic camera, Findoo 3.6
Flexible endoscopic cameras, type dnt Findoo 3.6.
With portable, water-proof 89 mm camera scope. Wireless transfer of images to the portable 3.6" TFT color monitor; CMOS sensor: 400000 pixels. Resolution: 704 x 576. Video standard: PAL. Lighting: White-LEDs (dimmable). Operating temperatures: –10 to +50 °C. Power supply: 4 batteries AA, (power adapter for monitor in detached mode). Gooseneck length: 100 cm. Weight: 450 g (camera with holder): 140 g (monitor). Supplied with mirror, hook, magnet, power adapter, video cable, USB cable, hard-shell case, operating instructions.
Type: Findoo 3.6, endoscopic camera
Version | endoscope camera | |
Interfaces | USB/SD card | |
Accessory Type | LED | |
Magnification | 4320 |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |