P 3204 | PeakTech
Analogue galvanometer, Bench-top measuring device
Order No.: 24K5577
EAN: 4099891459482
MPN:
P 3204
3204
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Analogue galvanometer, 3204, PeakTech
This new galvanometer moves the pointer in relation to the DC current between the positive and negative side of the scale and can thus display the current flow. The analog technology used means that no batteries are required - this meter is therefore always ready for use, even if it has not been used for a long time. This not only saves costs for battery replacement.
Features
- Analog mirror scale
- DC measurement according to Galvani principle
- No batteries needed
Technical specifications
Version | galvanometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |