No longer available from manufacturer, LTB: 12.19.2022
Digital multifunctional timer relays, type Panasonic LT4H.
With 8 timer functions: on delay (5 modes), off delay, pulse extensions, ON wiping, dual-color LED display of actual values and setpoints, easy time setting by means of rocker switches. Contact type: 1 x CO. Output: relay, 8 selectable time ranges from 0.001 s to 999.9 h. Operation of the timer functions by means of slide switches behind the cap. Settings can be saved to non-volatile EEPROM to prevent data loss in case of power failure. Contact load capacity (resistive Last): 5.0 A/250 VAC. Contact resistance: 100 mohm (at 1.0 A/6.0 VDC). Operating power: max. 10 W at 100 to 240 VAC, max. 3.0 W at 12 to 24 VDC. Contact material: silver alloy, gold flashed. Degree of protection: IP 66. Ambient temperatures: –10 to +55 °C. Dimensions: W 48, H 48 mm. The mounting frame and rubber seal are included.
Technical attributes (type, operating voltage, connection type): LT4H24SJ, 12 to 24 VDC, screw terminals
Connection | screw connection | |
Function | 8 functions | |
Contact type | 1 Form A (NO) | |
Breaking capacity | 5 A/250 VAC | |
Voltage | 12-24 VDC | |
Time display | 0.001 s to 999.9 h |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available