Active
Amorphous silicon solar cell is the cell where the reciprocal action between photons and silicon atoms occurs more frequently than in crystal silicon, allowing more light to be absorbed.
Features
Connection | Wire connection | |
Version | solar cell | |
Width | 50 mm | |
Thickness | 1.8 mm | |
Length | 70 mm | |
Open Cicuit Voltage | 6 V |
Country of origin | JP |
Original Packaging | Bulk with 75 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available