Superminiature-Switch, IP40, PC board left angle terminal, Hinge lever, 0,25 N, Gold contact.
Features
Applications
Connection | PCB connection | |
Design | angled | |
Actuator | hinge lever | |
actuating force | 0.25 N | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/30 VDC | |
Protection class | IP40 |
Country of origin | JP |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available