No longer available from manufacturer, LTB: 12.19.2022
Preset counters, type Panasonic LC4H.
Electronic pulse counter with one preset (cut-off point). With 7-segment LCD, dual color for actual value and setpoint. 2 inputs for up and down count. 4 electrically isolated control inputs; Count range: 4-digit. Counting rate: 5.0 kHz. Input signal: electrically isolated contact and NPN. Count functions: addition, subtraction, direction, independent, phase. Relay output: 250 VAC/5.0 A. Degree of protection: front IP 66. Certifications: CE, UL, CSA. Ambient temperatures: –10 to +55 °C. Dimensions: 48 x 48 x 64.5. Front-panel cutout: 45 x 45 mm. Refer to chapter G for information on sockets for DIN rail mounting. Table index, type, operating voltage, connection type.
Type: LC4HR424SJ, 12 to 24 VDC, screw terminals
Connection | screw connection | |
Width | 48 mm | |
Installation depth | 48 mm | |
Height | 64.5 mm | |
Assembly | DIN rail | |
Degree of protection (IP) | IP66 | |
Voltage | 250 VAC | |
Counting frequency | 5000 Hz |
Country of origin | JP |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available