LC2HFE2KKJ | Panasonic

Panel-mount pulse counter

Panasonic
default L
front L
default S
front S
Images may differ

No longer available from manufacturer, LTB: 12.19.2022

Total price
( 57.7507 € * / pcs.)
57.75 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1 pcs.
57.7507 €
5 pcs.
52.0268 €
*incl. VAT plus shipping costs
Description

Product by Panasonic at Bürklin Elektronik

Panel pulse counters, type Panasonic LC2H.

For front panel mounting, with screw terminals, 8-digit LCD with 8.7 mm digit height; Input signal: electrically isolated contact and transistor input. Degree of protection: at the front IP 66. Ambient temperatures: –10 to +55 °C. Dimensions: W 48, H 24, D 54 mm. Front-panel cutout: 45 x 22 mm. Table index, type, input voltage, count frequency (selectable).

Type: LC2HFE2KK, none, 2.0 kHz/30 Hz

Technical specifications
Connection screw connection
Width 48 mm
Installation depth 59.4 mm
Height 24 mm
Assembly built-In mounting
Degree of protection (IP) IP66
Voltage 240 VAC
Counting frequency 30 Hz
Show similar products (0)
Logistics
Country of origin JP
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 1 more variant
*incl. VAT plus shipping costs
Item description
Price list
Total
Width
Counting frequency
Height
Assembly
Connection
Voltage
Installation depth
Degree of protection (IP)
Panel-mount pulse counter
Order No.:
 30K3900
Manufacturer:
 Panasonic
Manufacturer SKU:
 LC2HFE2KKJ
1 pcs.
57.7507 €
5 pcs.
52.0268 €
57.75 € *
Currently not in stock, we will order for you
48 mm
30 Hz
24 mm
built-In mounting
screw connection
240 VAC
59.4 mm
IP66
*incl. VAT plus shipping costs
**Subject to prior sale
Image may differ