AMN12111J | Panasonic
Motion sensor, 3-6 V, AMN12111J
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Leadtime: On Request **
Passive Infrared Motion Sensor, 2m-lens, black, detection 91°/91°, VDD 3.0 to 6.0 VDC, output: digital
Technical specifications
Version | Motion sensor | |
Voltage | 3-6 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85291069 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |