Panasonic

ASEP50756 | Panasonic

AC axial fan, 230 V, 150 x 150 x 38 mm, 300 m³/h, 52 dB, Ball bearing, Panasonic, ASEP50756

Order No.:  82B770
MPN:
ASEP50756
Series:  ASEP
EAN: 4099889479591
Panasonic
default L
default S
Images may differ
Unit Price (€ / pc.)
130.2693 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
130.27 € *
Quantity
Price per unit*
1 pcs.
130.2693 €
3 pcs.
126.3661 €
10 pcs.
122.0226 €
25 pcs.
118.7620 €
100 pcs.
113.5498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

AC Axial fan, ASEP50756, PANASONIC

Features

  • Low rated current
  • Impedance protected
  • Rated voltage 230 V DC
  • Housing made of aluminum alloy die-casting
Technical specifications
Version AC axial fan
Width 150 mm
speed 2700 1/s
Height 150 mm
Type of bearing Ball bearing
Power consumption 34 W
Rated voltage 230 V
Sound pressure level 52 db
Depth 38 mm
Volume flow 300 m³/h
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 487 pcs.
Leadtime: 3 Weeks **
0.51 € per pc. *
*incl. VAT plus shipping costs
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2463 €

Order No.:

 82B775

Manufacturer SKU:

 ASEN 58001

 

Available: 0 pcs.
Leadtime: On Request **
15.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0059 €
Connection cable
Image may differ

Order No.:

 82B778

Manufacturer SKU:

 ASE 51109

 

Available: 0 pcs.
Leadtime: On Request **
10.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5196 €