ON Semiconductor

MM74HC574WM | ON Semiconductor

Octal D-Typ-Flipflop, MM74HC574WM, SOIC-20

default S
default L
Total price
(0.49 € * / pcs.)
0.49 €
Available: 921 pcs.
Quantity
Price per unit*
1 pcs.
0.49 €
500 pcs.
0.35 €
*incl. VAT plus shipping costs
Show 2 variants
Description

Product by ON Semiconductor at Bürklin Elektronik

Flip-Flop, MM74HC574WM, ON Semiconductor

The MM74HC574WM is a 3-state octal D-type Edge-triggered Flip-Flop utilize advanced silicon-gate P-well CMOS technology. It posses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state feature, this device is ideally suited for interfacing with bus lines in a bus organized system. This device is positive edge triggered flip-flops. Data at the D inputs, meeting the set-up and hold time requirements, are transferred to the Q outputs on positive going transitions of the clock (CK) input. When a high logic level is applied to the Output Control (OC) input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements.

Features

  • 1 µA Maximum low input current
  • 80 µA Maximum low quiescent current
Technical specifications
Enclosure SOIC-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Show similar products (0)
Logistics
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
Item description
Price list
Total
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Octal D-Typ-Flipflop, MM74HC574MTC, TSSOP-20
Order No.:
 63S3605
Manufacturer:
 ON Semiconductor
Manufacturer SKU
 MM74HC574MTC
1 pcs.
0.67 €
25 pcs.
0.51 €
250 pcs.
0.36 €
750 pcs.
0.31 €
1500 pcs.
0.29 €
0.67 € *
Available: 258 pcs.
0.0078 A
SMD
-40 °C
85 °C
TSSOP-20
Octal D-Typ-Flipflop, MM74HC574WM, SOIC-20
Order No.:
 63S3606
Manufacturer:
 ON Semiconductor
Manufacturer SKU
 MM74HC574WM
1 pcs.
0.49 €
500 pcs.
0.35 €
0.49 € *
Available: 921 pcs.
SMD
-40 °C
85 °C
SOIC-20
*incl. VAT plus shipping costs