PS-1 | OK International
Snap-on connection
Order No.: 13L7795
EAN: 4099891439651
MPN:
PS-1
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
Single 10 mm snap-on fastener, type OK PS 1
For retrofitting on conductive and discharging floor and table mats.
Type: PS 1, snap fastener 10 mm/plug (10 items)
Technical specifications
Version | push button connection | |
Push button diameter | 10 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 96061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |