MFRC52202HN1,151 | NXP
Processor Supervisor IC, HVQFN-32, MFRC52202HN1,151
Order No.: 65S0001
EAN: 4099879104960
MPN:
MFRC52202HN1,151
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Output voltage DC | 3 V | |
Output current | 4 mA | |
Enclosure | HVQFN-32 | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Tray with 490 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |