SH-7050MB | Nidec Copal

Encoding rotary switches, 16 pole, BCD-Real, straight, 100 mA/5 VDC, SH-7050MB

Order No.: 17G3610
EAN: 4099889202656
MPN:
SH-7050MB
Series: SH-7000
Nidec Copal
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 7 pcs.
Leadtime: 12 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
50 pcs.
1.4399 €
100 pcs.
1.3804 €
200 pcs.
1.3328 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary code switch, SH-7050MB, Nidec Copal

Features

  • Center Common terminal pins location
  • High digit visibility
  • Washable
Technical specifications
Connection gull-wing
Version encoding rotary switches
Design straight
Actuation on top
Coding BCD-Real
contact surface gold-plated
Pin number 16 pole
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Coding
Connection
Design
Breaking capacity
contact surface
Version
Grid
Actuation
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Coding
Connection
Design
Breaking capacity
contact surface
Version
Grid
Actuation
Encoding rotary switches, 16 pole, BCD-Real, straight, 100 mA/5 VDC, SH-7050MB
Order No.:
 17G3610
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 SH-7050MB
Available: 7 pcs. Leadtime: 12 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
50 pcs.
1.4399 €
100 pcs.
1.3804 €
200 pcs.
1.3328 €
1000 pcs.
1.2019 €
16 pole
BCD-Real
gull-wing
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
on top