CL-SB-22B-02 | Nidec Copal
Slide switch, On-On, 2 pole, straight, 200 mA/12 VDC, CL-SB-22B-02
Unit Price (€ / pc.)
0.7735 € *
Available: 27 pcs.
Leadtime: 26 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CL-SB-22B-02, Nidec Copal
Features
- Standardization of the silver contacts as well as gold contacts
- Stroke is 2 mm
- Using heatresistant resin to support reflow soldering mounting
- Adopted Twincontacts mechanism
Technical specifications
Connection | gull-wing | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Breaking capacity | 200 mA/12 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |