BZX84-C33,215 | NEXPERIA
Zener diode, 33 V, 300 mW, SOT-23, BZX84-C33,215
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Zener diodes, 300 mW, series BZX84.
Power losses: 300 mW. Package: SOT23.
Technical attributes (type, Zener voltage, manufacturer): BZX84/C33, 33 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 0.9 V | |
Forward Current | 2 mA | |
Enclosure | SOT-23 | |
Length | 2.9 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C | |
Power loss | 300 mW | |
Zener voltage | 33 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |