00 6122 95 | Neosid
Suppressor choke, THT, 560 nH, 800 mA, 00 6122 95
As a private customer, you can buy this item as soon as we have it back in stock.
Nominal inductance, 00612295, Neosid
Application
- Decoupling of high and low frequency circuits
- Radio interference suppression
- Use in selective circles in communications engineering
- Data processing equipment
- Video technology
Technical specifications
Version | suppressor choke | |
Design | THT | |
Width | 4.6 mm | |
DC current | 800 mA | |
DC resistance | 350 mΩ | |
Quality Q | Q 45 | |
Height | 10.5 mm | |
Inductance | 560 nH | |
Length | 7.5 mm | |
Measuring frequency | 20 MHz | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |