Neosid

00 6122 78 | Neosid

Suppressor inductor, radial, 2.2 µH, 800 mA, 00 6122 78

default S
front S
default L
front L
Total price
(0.43 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
2000 pcs.
0.43 €
*incl. VAT plus shipping costs
Description

Product by Neosid at Bürklin Elektronik

Suppressor inductor, 00 6122 78, NEOSID

The 00 6122 78 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Version Suppressor inductor
Design radial
Width 7.5 mm
DC current 0.8 A
DC resistance 0.33 Ω
Quality Q Q 65
Height 4.6 mm
Inductance 0.0022 mH
Length 10.5 mm
Tolerance ±10 %
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 37 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Suppressor inductor, radial, 10 µH, 700 mA, 00 6122 00
Order No.:
 75D6048
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 00
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 23 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.01 mH
0.7 A
0.55 Ω
Suppressor inductor, radial, 1 mH, 140 mA, 00 6122 24
Order No.:
 75D6096
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 24
10 pcs.
0.64 €
50 pcs.
0.58 €
250 pcs.
0.52 €
1000 pcs.
0.48 €
2000 pcs.
0.44 €
6.43 € *
Available: 1,343 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
1 mH
0.14 A
14 Ω
Suppressor inductor, radial, 150 µH, 340 mA, 00 6122 14
Order No.:
 75D6076
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 14
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 639 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.15 mH
0.34 A
2.2 Ω
Suppressor inductor, radial, 100 µH, 380 mA, 00 6122 12
Order No.:
 75D6072
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 12
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 676 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.1 mH
0.38 A
1.8 Ω
Suppressor inductor, radial, 1.5 mH, 120 mA, 00 6122 26
Order No.:
 75D6100
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 26
10 pcs.
0.64 €
50 pcs.
0.58 €
250 pcs.
0.52 €
1000 pcs.
0.48 €
2000 pcs.
0.44 €
6.43 € *
Available: 694 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
1.5 mH
0.12 A
17 Ω
Suppressor inductor, radial, 330 µH, 270 mA, 00 6122 18
Order No.:
 75D6084
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 18
1000 pcs.
0.39 €
0.00 € *
Currently not in stock, we will order for you
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.33 mH
0.27 A
3.4 Ω
Suppressor inductor, radial, 220 µH, 300 mA, 00 6122 16
Order No.:
 75D6080
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 16
10 pcs.
0.63 €
50 pcs.
0.56 €
250 pcs.
0.50 €
1000 pcs.
0.45 €
2000 pcs.
0.43 €
6.31 € *
Available: 48 pcs.
Next delivery: 1,000 pcs. on 2023-01-23
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.22 mH
0.3 A
2.8 Ω
Suppressor inductor, radial, 15 µH, 620 mA, 00 6122 02
Order No.:
 75D6052
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 02
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 600 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.015 mH
0.62 A
0.7 Ω
Suppressor inductor, radial, 33 µH, 520 mA, 00 6122 06
Order No.:
 75D6060
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 06
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 151 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.033 mH
0.52 A
0.95 Ω
Suppressor inductor, 22 mH, 35 mA, 00 6122 40
Order No.:
 75D6128
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 40
5 pcs.
0.69 €
25 pcs.
0.62 €
125 pcs.
0.55 €
500 pcs.
0.50 €
1000 pcs.
0.46 €
3.45 € *
Available: 109 pcs.
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
22 mH
0.035 A
240 Ω
Suppressor inductor, radial, 47 µH, 480 mA, 00 6122 08
Order No.:
 75D6064
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 08
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 344 pcs.
Next delivery: 840 pcs. on 2023-01-23
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.047 mH
0.48 A
1.2 Ω
Suppressor inductor, radial, 22 µH, 560 mA, 00 6122 04
Order No.:
 75D6056
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 04
10 pcs.
0.60 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
5.95 € *
Available: 297 pcs.
Next delivery: 1,000 pcs. on 2023-01-23
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.022 mH
0.56 A
0.85 Ω
Suppressor inductor, radial, 2.2 mH, 110 mA, 00 6122 28
Order No.:
 75D6104
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 28
10 pcs.
0.64 €
50 pcs.
0.58 €
250 pcs.
0.52 €
1000 pcs.
0.48 €
2000 pcs.
0.44 €
6.43 € *
Available: 1,056 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
2.2 mH
0.11 A
21 Ω
Suppressor inductor, radial, 10 mH, 50 mA, 00 6122 36
Order No.:
 75D6120
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 36
5 pcs.
0.65 €
25 pcs.
0.58 €
125 pcs.
0.52 €
500 pcs.
0.48 €
1000 pcs.
0.44 €
3.27 € *
Available: 726 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
10 mH
0.05 A
105 Ω
Suppressor inductor, radial, 470 µH, 180 mA, 00 6122 20
Order No.:
 75D6088
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 20
10 pcs.
0.63 €
50 pcs.
0.56 €
250 pcs.
0.50 €
1000 pcs.
0.45 €
2000 pcs.
0.43 €
0.00 € *
Next delivery: 902 pcs. on 2023-01-23
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
0.47 mH
0.18 A
9 Ω
Suppressor inductor, THT, 82 µH, 400 mA, 00 6122 11
Order No.:
 74D4499
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 11
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
THT
Suppressor inductor
4.6 mm
7.5 mm
±5 %
10.5 mm
0.082 mH
0.4 A
1.6 Ω
Suppressor inductor, radial, 3.3 µH, 800 mA, 00 6122 80
Order No.:
 75D6036
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 80
10 pcs.
0.64 €
50 pcs.
0.58 €
250 pcs.
0.52 €
1000 pcs.
0.48 €
2000 pcs.
0.44 €
6.43 € *
Available: 675 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±10 %
4.6 mm
0.0033 mH
0.8 A
0.35 Ω
Suppressor inductor, radial, 2.2 µH, 800 mA, 00 6122 78
Order No.:
 75D6032
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 78
2000 pcs.
0.43 €
0.00 € *
Currently not in stock, we will order for you
radial
Suppressor inductor
7.5 mm
10.5 mm
±10 %
4.6 mm
0.0022 mH
0.8 A
0.33 Ω
Suppressor inductor, THT, 33 µH, 520 mA, 00 6122 06
Order No.:
 74D4503
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 06
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
THT
Suppressor inductor
4.6 mm
7.5 mm
±5 %
10.5 mm
0.033 mH
0.52 A
0.95 Ω
Suppressor inductor, radial, 68 mH, 18 mA, 00 6122 46
Order No.:
 75D6140
Manufacturer:
 Neosid
Manufacturer SKU
 00 6122 46
5 pcs.
0.71 €
25 pcs.
0.63 €
125 pcs.
0.58 €
500 pcs.
0.54 €
1000 pcs.
0.49 €
3.57 € *
Available: 840 pcs.
radial
Suppressor inductor
7.5 mm
10.5 mm
±5 %
4.6 mm
68 mH
0.018 A
780 Ω
*incl. VAT plus shipping costs
1 2