Active
The 00 6122 44 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
Applications
Version | suppressor choke | |
Design | radial | |
Width | 7.5 mm | |
DC current | 0.025 A | |
DC resistance | 470 Ω | |
Quality Q | Q 12 | |
Height | 4.6 mm | |
Inductance | 47 mH | |
Length | 10.5 mm | |
Measuring frequency | 0.02 MHz | |
Tolerance | ±5 % |
Country of origin | DE |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available